
AGH.4S.250.CTA | |
|---|---|
DigiKey Part Number | AGH.4S.250.CTA-ND |
Manufacturer | |
Manufacturer Product Number | AGH.4S.250.CTA |
Description | CONN ADAPT 50 OHM RCPT-UHF PLUG |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector To 50 Ohms |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Adapter Type | Plug to Jack | |
Conversion Type | - | |
Adapter Series | - | |
Center Gender | Female to Male | |
Convert From (Adapter End) | - | |
Convert To (Adapter End) | - | |
Impedance | 50 Ohms | |
Style | - | |
Mounting Type | - | |
Ingress Protection | IP50 - Dust Protected | |
Center Contact Plating | Gold | |
Features | - | |
Body Material | Brass | |
Body Finish | Chrome | |
Center Contact Material | - | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Mating Cycles | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £149.07000 | £149.07 |
| Unit Price without VAT: | £149.07000 |
|---|---|
| Unit Price with VAT: | £178.88400 |

