
PCM 20-P/SP2 | |
|---|---|
DigiKey Part Number | 398-PCM20-P/SP2-ND |
Manufacturer | |
Manufacturer Product Number | PCM 20-P/SP2 |
Description | CURRENT SENSOR HE/CL 20A |
Customer Reference | |
Detailed Description | Current Sensor 20A 1 Channel Hall Effect, Closed Loop Bidirectional Module, Single Pass Through |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Current | |
Sensitivity | - | |
Frequency | DC | |
Linearity | - | |
Accuracy | ±1% | |
Voltage - Supply | 24V | |
Response Time | - | |
Current - Supply (Max) | - | |
Operating Temperature | -25°C ~ 55°C | |
Grade | - | |
Qualification | - | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | Module, Single Pass Through | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | £270.33000 | £540.66 |
| Unit Price without VAT: | £270.33000 |
|---|---|
| Unit Price with VAT: | £324.39600 |

