
LTC 500-SF/SP6 | |
|---|---|
DigiKey Part Number | 398-LTC500-SF/SP6-ND |
Manufacturer | |
Manufacturer Product Number | LTC 500-SF/SP6 |
Description | CURRENT SENSOR HE/CL 500A |
Customer Reference | |
Detailed Description | Current Sensor 500A 1 Channel Hall Effect, Closed Loop Bidirectional Module |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Current | |
Sensitivity | - | |
Frequency | DC ~ 100kHz | |
Linearity | ±0.1% | |
Accuracy | ±0.6% | |
Voltage - Supply | ±15V ~ 24V | |
Response Time | 1µs | |
Current - Supply (Max) | - | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | Module | |
Supplier Device Package | - |

