
LF 1005-S/SP22 | |
|---|---|
DigiKey Part Number | 398-LF1005-S/SP22-ND |
Manufacturer | |
Manufacturer Product Number | LF 1005-S/SP22 |
Description | CURRENT SENSOR HE/CL 1000A |
Customer Reference | |
Detailed Description | Current Sensor 1000A 1 Channel Hall Effect, Closed Loop Bidirectional Module, Single Pass Through |
Datasheet | Datasheet |
Category | Linearity ±1% |
Mfr | Accuracy ±0.4% |
Series | Voltage - Supply 15V ~ 24V |
Packaging Bulk | Response Time 1µs |
Part Status Not For New Designs | Current - Supply (Max) 28mA |
For Measuring AC/DC | Operating Temperature -40°C ~ 85°C |
Sensor Type | Polarization Bidirectional |
Current - Sensing | Mounting Type |
Number of Channels 1 | Package / Case Module, Single Pass Through |
Frequency DC ~ 150kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18 | £155.06722 | £2,791.21 |
| Unit Price without VAT: | £155.06722 |
|---|---|
| Unit Price with VAT: | £186.08066 |

