
IT205-S | |
|---|---|
DigiKey Part Number | 398-IT205-S-ND |
Manufacturer | |
Manufacturer Product Number | IT205-S |
Description | CURRENT SENSOR FLUX GATE/CL 200A |
Customer Reference | |
Detailed Description | Current Sensor 200A 1 Channel Flux Gate, Closed Loop Unidirectional Module, Single Pass Through |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | - | |
Sensitivity | - | |
Frequency | 1MHz | |
Linearity | ±0.0011% | |
Accuracy | - | |
Voltage - Supply | ±14.25V ~ 15.75V | |
Response Time | 1µs | |
Current - Supply (Max) | 78mA | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Unidirectional | |
Mounting Type | ||
Package / Case | Module, Single Pass Through | |
Supplier Device Package | - |

