
HOP 300-SB | |
|---|---|
DigiKey Part Number | 398-HOP300-SB-ND |
Manufacturer | |
Manufacturer Product Number | HOP 300-SB |
Description | CURRENT SENSOR HE/OL 300A |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 300A 1 Channel Hall Effect, Open Loop Bidirectional Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Analog Voltage | |
Sensitivity | - | |
Frequency | DC ~ 8kHz | |
Linearity | ±1% | |
Accuracy | ±2% | |
Voltage - Supply | ±12V ~ 15V | |
Response Time | 10µs | |
Current - Supply (Max) | 20mA | |
Operating Temperature | -10°C ~ 70°C | |
Grade | - | |
Qualification | - | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 11 | £78.52818 | £863.81 |
| Unit Price without VAT: | £78.52818 |
|---|---|
| Unit Price with VAT: | £94.23382 |

