
HAH3DR 660-S07/SP2 | |
|---|---|
DigiKey Part Number | 398-HAH3DR660-S07/SP2-ND |
Manufacturer | |
Manufacturer Product Number | HAH3DR 660-S07/SP2 |
Description | CURRENT SENSOR HE/OL 660A |
Customer Reference | |
Detailed Description | Current Sensor 660A 1 Channel Hall Effect, Open Loop Unidirectional Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Voltage | |
Sensitivity | 3.030mV/A | |
Frequency | DC ~ 40kHz | |
Linearity | ±0.5% | |
Accuracy | - | |
Voltage - Supply | 4.9V ~ 5.1V | |
Response Time | 6µs | |
Current - Supply (Max) | 60mA | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Polarization | Unidirectional | |
Mounting Type | ||
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £66.97000 | £66.97 |
| Unit Price without VAT: | £66.97000 |
|---|---|
| Unit Price with VAT: | £80.36400 |


