Similar
Similar

HAH3DR 1200-S03/SP4 | |
|---|---|
DigiKey Part Number | 398-HAH3DR1200-S03/SP4-ND |
Manufacturer | |
Manufacturer Product Number | HAH3DR 1200-S03/SP4 |
Description | CURRENT SENSOR HE/OL 1200A |
Manufacturer Standard Lead Time | 76 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 1200A 1 Channel Hall Effect, Open Loop Unidirectional Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | 1.67mV/A | |
Frequency | DC ~ 40kHz | |
Linearity | ±1% | |
Accuracy | ±4.5% | |
Voltage - Supply | 4.75V ~ 5.25V | |
Response Time | 6µs | |
Current - Supply (Max) | 60mA | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Polarization | Unidirectional | |
Mounting Type | ||
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | £31.81350 | £2,545.08 |
| Unit Price without VAT: | £31.81350 |
|---|---|
| Unit Price with VAT: | £38.17620 |



