Similar
Similar

HAH3DR 1100-S0E | |
|---|---|
DigiKey Part Number | 398-HAH3DR1100-S0E-ND |
Manufacturer | |
Manufacturer Product Number | HAH3DR 1100-S0E |
Description | CURRENT SENSOR HE/OL 1100A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 1100A 1 Channel Hall Effect, Open Loop Unidirectional Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | 1.82mV/A | |
Frequency | 40kHz | |
Linearity | ±3% | |
Accuracy | ±3.5% | |
Voltage - Supply | 4.75V ~ 5.25V | |
Response Time | 6µs | |
Current - Supply (Max) | 60mA | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Polarization | Unidirectional | |
Mounting Type | ||
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 70 | £31.97543 | £2,238.28 |
| Unit Price without VAT: | £31.97543 |
|---|---|
| Unit Price with VAT: | £38.37052 |



