
DVL 1000/SP7 | |
|---|---|
DigiKey Part Number | 398-DVL1000/SP7-ND |
Manufacturer | |
Manufacturer Product Number | DVL 1000/SP7 |
Description | SENSOR DVL VOLTAGE CURRENT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Voltage Sensor Current Output |
Datasheet | Datasheet |
Category | Part Status Active |
Manufacturer LEM USA Inc. | Sensor Type Voltage |
Series | Output Type Current |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 | £262.07250 | £2,096.58 |
| Unit Price without VAT: | £262.07250 |
|---|---|
| Unit Price with VAT: | £314.48700 |

