
CASR 6-NP/SP1 | |
|---|---|
DigiKey Part Number | 398-CASR6-NP/SP1-ND |
Manufacturer | |
Manufacturer Product Number | CASR 6-NP/SP1 |
Description | CURRENT SENSOR CL 6A |
Customer Reference | |
Detailed Description | Current Sensor 6A 1 Channel Closed Loop Bidirectional Module |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Voltage | |
Sensitivity | - | |
Frequency | DC ~ 300kHz | |
Linearity | ±1% | |
Accuracy | - | |
Voltage - Supply | 4.75V ~ 5.25V | |
Response Time | - | |
Current - Supply (Max) | - | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | Module | |
Supplier Device Package | - |

