AT 150 B5 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


LEM USA Inc.
In Stock: 43
Unit Price: £66.54000
Datasheet
Current Sensor 150A 1 Channel Transformer w/Conditioning Bidirectional Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT 150 B5

DigiKey Part Number
AT150B5-ND
Manufacturer
Manufacturer Product Number
AT 150 B5
Description
CURRENT SENSOR XFMR 150A
Customer Reference
Detailed Description
Current Sensor 150A 1 Channel Transformer w/Conditioning Bidirectional Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
For Measuring
AC
Sensor Type
Current - Sensing
Number of Channels
1
Output
Ratiometric, 0V ~ 5V
Sensitivity
-
Frequency
50/60Hz
Linearity
±0.5%
Accuracy
±1.5%
Voltage - Supply
Self Powered
Response Time
300ms
Current - Supply (Max)
-
Operating Temperature
-20°C ~ 60°C
Polarization
Bidirectional
Mounting Type
Package / Case
Module
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes