
LA20162_OLGA-WWW | |
|---|---|
DigiKey Part Number | 711-LA20162_OLGA-WWW-ND |
Manufacturer | |
Manufacturer Product Number | LA20162_OLGA-WWW |
Description | ASSEMBLYROUND1 POS30.0MM (D)18.4 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Lens With Holder Clear 73° ~ 86° Wide Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Lens With Holder | |
Color | Clear | |
Number of LEDs | 1 | |
Lens Style | Round with Flat Top | |
Lens Size | 32mm Dia | |
Lens Transparency | Clear | |
Optical Pattern | Wide | |
Viewing Angle | 73° ~ 86° | |
For Use With/Related Manufacturer | Cree, Lumileds, Nichia, Osram | |
Material | Acrylic | |
Mounting Type | Adhesive |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 132 | £1.82818 | £241.32 |
| Unit Price without VAT: | £1.82818 |
|---|---|
| Unit Price with VAT: | £2.19382 |

