
L20119_OLGA-SS2 | |
|---|---|
DigiKey Part Number | 711-L20119_OLGA-SS2-ND |
Manufacturer | |
Manufacturer Product Number | L20119_OLGA-SS2 |
Description | SINGLE LENSROUND1 POS29.7MM (D)1 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Lens Only, Holder Required Clear 8° Spot Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Lens Only, Holder Required | |
Color | Clear | |
Number of LEDs | 1 | |
Lens Style | Round with Flat Top | |
Lens Size | 29.7mm Dia | |
Lens Transparency | Clear | |
Optical Pattern | Spot | |
Viewing Angle | 8° | |
For Use With/Related Manufacturer | Osram | |
Material | Acrylic | |
Mounting Type | Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 132 | £1.39402 | £184.01 |
| Unit Price without VAT: | £1.39402 |
|---|---|
| Unit Price with VAT: | £1.67282 |

