
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Lens | |
Color | Clear | |
Number of LEDs | 33 | |
Lens Style | Rectangle with Flat Top | |
Lens Size | 294mm x 72.9mm | |
Lens Transparency | Diffused | |
Optical Pattern | - | |
Viewing Angle | 90° | |
For Use With/Related Manufacturer | LG Innotek | |
Material | Polycarbonate | |
Mounting Type | Screw | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £10.96000 | £10.96 |
| 12 | £8.43167 | £101.18 |
| 100 | £7.17770 | £717.77 |
| 500 | £6.57232 | £3,286.16 |
| 1,000 | £6.37606 | £6,376.06 |
| Unit Price without VAT: | £10.96000 |
|---|---|
| Unit Price with VAT: | £13.15200 |


