Lens With Holder Clear Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FP18207_LISA3CSP-WWW-CLIP16

DigiKey Part Number
711-FP18207_LISA3CSP-WWW-CLIP16-ND
Manufacturer
Manufacturer Product Number
FP18207_LISA3CSP-WWW-CLIP16
Description
LENS ASSY RND CLEAR SNAP-IN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Lens With Holder Clear Snap-In
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of LEDs
1
Manufacturer
Ledil
Lens Style
Round with Flat Top
Packaging
Bag
Lens Size
10mm Dia
Part Status
Active
Material
Acrylic
Type
Lens With Holder
Mounting Type
Snap-In
Color
Clear
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 141
Check for Additional Incoming Stock
All prices are in GBP
Bag
QuantityUnit PriceExt Price
1£2.44000£2.44
10£1.77700£17.77
100£1.38560£138.56
500£1.21378£606.89
1,000£1.15781£1,157.81
2,000£1.11045£2,220.90
5,000£1.05885£5,294.25
Manufacturers Standard Package
Unit Price without VAT:£2.44000
Unit Price with VAT:£2.92800