FN16214_LEIA-S is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Ledil
In Stock: 0
Unit Price: £6.31275

MFR Recommended


Ledil
In Stock: 0
Unit Price: £2.07000
Lens With Holder Clear 2° ~ 8° Spot Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FN16214_LEIA-S

DigiKey Part Number
711-2839-ND
Manufacturer
Manufacturer Product Number
FN16214_LEIA-S
Description
LENS CLEAR 2-8DEG SPOT SCREW
Customer Reference
Detailed Description
Lens With Holder Clear 2° ~ 8° Spot Screw
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ledil
Series
Packaging
Bulk
Part Status
Obsolete
Type
Lens With Holder
Color
Clear
Number of LEDs
1
Lens Style
Round with Flat Top
Lens Size
50mm Dia
Lens Transparency
-
Optical Pattern
Spot
Viewing Angle
2° ~ 8°
For Use With/Related Manufacturer
Cree, Lumileds, Nichia, Osram, Seoul
Material
Acrylic
Mounting Type
Screw
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes