FN15738_RONDA-REC-60-B is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Ledil
In Stock: 0
Unit Price: £3.35350

MFR Recommended


Ledil
In Stock: 0
Unit Price: £1.15417
Lens with Integrated Mount Clear Asymmetrical Twist Lock
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FN15738_RONDA-REC-60-B

DigiKey Part Number
711-2758-ND
Manufacturer
Manufacturer Product Number
FN15738_RONDA-REC-60-B
Description
LENS CLR ASYMMETRICAL TWIST LOCK
Customer Reference
Detailed Description
Lens with Integrated Mount Clear Asymmetrical Twist Lock
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ledil
Series
Packaging
Bulk
Part Status
Obsolete
Type
Lens with Integrated Mount
Color
Clear
Number of LEDs
1
Lens Style
Round with Flat Top
Lens Size
69.9mm Dia
Lens Transparency
Diffused
Optical Pattern
Asymmetrical
Viewing Angle
-
For Use With/Related Manufacturer
Cree, Sharp
Material
Acrylic
Mounting Type
Twist Lock
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes