
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Lens With Holder | |
Color | Clear | |
Number of LEDs | 1 | |
Lens Style | Square with Flat Top | |
Lens Size | 21.6mm x 21.6mm | |
Lens Transparency | Clear | |
Optical Pattern | Spot | |
Viewing Angle | 29° | |
For Use With/Related Manufacturer | Lumileds | |
Material | Polycarbonate | |
Mounting Type | Adhesive Tape | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.73000 | £2.73 |
| 10 | £2.00300 | £20.03 |
| 144 | £1.52333 | £219.36 |
| 576 | £1.37056 | £789.44 |
| 1,008 | £1.32189 | £1,332.47 |
| 2,016 | £1.27003 | £2,560.38 |
| 5,040 | £1.21355 | £6,116.29 |
| Unit Price without VAT: | £2.73000 |
|---|---|
| Unit Price with VAT: | £3.27600 |

