
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Lens | |
Color | Clear | |
Number of LEDs | 33 | |
Lens Style | Rectangle with Multiple Top | |
Lens Size | 286mm x 61mm | |
Lens Transparency | - | |
Optical Pattern | Asymmetrical | |
Viewing Angle | - | |
For Use With/Related Manufacturer | LG Innotek, Osram, Samsung | |
Material | Acrylic | |
Mounting Type | Screw | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | £7.99167 | £47.95 |
| 12 | £7.47583 | £89.71 |
| 102 | £6.32696 | £645.35 |
| 504 | £5.78187 | £2,914.06 |
| 1,002 | £5.60494 | £5,616.15 |
| Unit Price without VAT: | £7.99167 |
|---|---|
| Unit Price with VAT: | £9.59000 |

