
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Lens | |
Color | - | |
Number of LEDs | 24 | |
Lens Style | Rectangle with Multiple Top | |
Lens Size | 173mm x 71.4mm | |
Lens Transparency | - | |
Optical Pattern | - | |
Viewing Angle | - | |
For Use With/Related Manufacturer | General Purpose | |
Material | - | |
Mounting Type | Panel Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £8.06000 | £8.06 |
| 40 | £5.49200 | £219.68 |
| 120 | £5.06858 | £608.23 |
| 520 | £4.65217 | £2,419.13 |
| 1,000 | £4.50910 | £4,509.10 |
| Unit Price without VAT: | £8.06000 |
|---|---|
| Unit Price with VAT: | £9.67200 |

