
CS17763_HB-IP-24-W-PC | |
|---|---|
DigiKey Part Number | 711-CS17763_HB-IP-24-W-PC-ND |
Manufacturer | |
Manufacturer Product Number | CS17763_HB-IP-24-W-PC |
Description | ASSEMBLYRECTANG24 POS173.0 X 71. |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Lens Clear 59° ~ 66° Wide Screw |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Lens | |
Color | Clear | |
Number of LEDs | 24 | |
Lens Style | Round with Domed Top | |
Lens Size | 173mm x 71.4mm | |
Lens Transparency | - | |
Optical Pattern | Wide | |
Viewing Angle | 59° ~ 66° | |
For Use With/Related Manufacturer | - | |
Material | Polycarbonate | |
Mounting Type | Screw | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £7.13000 | £7.13 |
| 40 | £4.80950 | £192.38 |
| 120 | £4.42733 | £531.28 |
| 520 | £4.05150 | £2,106.78 |
| 1,000 | £3.92232 | £3,922.32 |
| Unit Price without VAT: | £7.13000 |
|---|---|
| Unit Price with VAT: | £8.55600 |

