
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Lens | |
Color | Clear | |
Number of LEDs | 8 | |
Lens Style | Square with Multiple Top | |
Lens Size | 90mm x 90mm | |
Lens Transparency | - | |
Optical Pattern | Asymmetrical | |
Viewing Angle | - | |
For Use With/Related Manufacturer | Lumileds, Nichia, Osram, Seoul | |
Material | Polycarbonate | |
Mounting Type | Screw | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 52 | £4.05154 | £210.68 |
| Unit Price without VAT: | £4.05154 |
|---|---|
| Unit Price with VAT: | £4.86185 |

