
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Lens | |
Color | Clear | |
Number of LEDs | 12 | |
Lens Style | Rectangle with Flat Top | |
Lens Size | 173mm x 71.4mm | |
Lens Transparency | - | |
Optical Pattern | Medium | |
Viewing Angle | 24° ~ 39° | |
For Use With/Related Manufacturer | Cree, LG Innotek, Lumileds, Nichia, Osram, Seoul | |
Material | Acrylic | |
Mounting Type | Screw | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | £5.96550 | £238.62 |
| Unit Price without VAT: | £5.96550 |
|---|---|
| Unit Price with VAT: | £7.15860 |




