CS14839_HB-2X2MX-WWW is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Ledil
In Stock: 28
Unit Price: £6.20000
Datasheet
Lens Clear 66° ~ 78° Wide
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CS14839_HB-2X2MX-WWW

DigiKey Part Number
CS14839_HB-2X2MX-WWW-ND
Manufacturer
Manufacturer Product Number
CS14839_HB-2X2MX-WWW
Description
LENS CLEAR 66-78DEG WIDE
Customer Reference
Detailed Description
Lens Clear 66° ~ 78° Wide
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ledil
Series
Packaging
Tray
Part Status
Obsolete
Type
Lens
Color
Clear
Number of LEDs
4
Lens Style
Square with Flat Top
Lens Size
90mm x 90mm
Lens Transparency
-
Optical Pattern
Wide
Viewing Angle
66° ~ 78°
For Use With/Related Manufacturer
Citizen, Cree, LG Innotek, Lumileds, Nichia, Osram
Material
Acrylic
Mounting Type
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes