
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Lens With Holder | |
Color | Clear | |
Number of LEDs | 1 | |
Lens Style | Round with Flat Top | |
Lens Size | 35mm Dia | |
Lens Transparency | Clear | |
Optical Pattern | Spot | |
Viewing Angle | 10° ~ 20° | |
For Use With/Related Manufacturer | Citizen, Lumileds, Nichia | |
Material | Acrylic | |
Mounting Type | Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | £1.93092 | £231.71 |
| Unit Price without VAT: | £1.93092 |
|---|---|
| Unit Price with VAT: | £2.31710 |

