
CP19439_LEILA-Y-SC2-SS | |
|---|---|
DigiKey Part Number | 711-CP19439_LEILA-Y-SC2-SS-ND |
Manufacturer | |
Manufacturer Product Number | CP19439_LEILA-Y-SC2-SS |
Description | ASSEMBLYROUND1 POSMM (D) |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Lens With Holder Clear 12° Spot Snap-On |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Lens With Holder | |
Color | Clear | |
Number of LEDs | 1 | |
Lens Style | Round with Flat Top | |
Lens Size | 21.6mm Dia | |
Lens Transparency | Clear | |
Optical Pattern | Spot | |
Viewing Angle | 12° | |
For Use With/Related Manufacturer | Osram | |
Material | Acrylic | |
Mounting Type | Snap-On |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.68000 | £1.68 |
| 10 | £1.20600 | £12.06 |
| 204 | £0.86475 | £176.41 |
| 612 | £0.78910 | £482.93 |
| 1,020 | £0.76013 | £775.33 |
| 2,040 | £0.72606 | £1,481.16 |
| 5,100 | £0.68894 | £3,513.59 |
| 10,200 | £0.66584 | £6,791.57 |
| Unit Price without VAT: | £1.68000 |
|---|---|
| Unit Price with VAT: | £2.01600 |

