Image for CP19151_AMY-50-M-B2-WHT is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CP19151_AMY-50-M-B2-WHT

DigiKey Part Number
711-CP19151_AMY-50-M-B2-WHT-ND
Manufacturer
Manufacturer Product Number
CP19151_AMY-50-M-B2-WHT
Description
IC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Lens With Holder White 25° Medium Socket
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ledil
Series
Packaging
Tray
Part Status
Active
Type
Lens With Holder
Color
White
Number of LEDs
1
Lens Style
Round with Flat Top
Lens Size
49.9mm Dia
Lens Transparency
Clear
Optical Pattern
Medium
Viewing Angle
25°
For Use With/Related Manufacturer
General Purpose
Material
Acrylic
Mounting Type
Socket
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tray
QuantityUnit PriceExt Price
120£2.27333£272.80
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£2.27333
Unit Price with VAT:£2.72800