Image for CP19127_AMY-50-S2-C2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CP19127_AMY-50-S2-C2

DigiKey Part Number
711-CP19127_AMY-50-S2-C2-ND
Manufacturer
Manufacturer Product Number
CP19127_AMY-50-S2-C2
Description
LENS CLEAR 15DEG SPOT SOCKET
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Lens With Holder Clear 10° ~ 29° Spot Socket
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ledil
Series
Packaging
Tray
Part Status
Active
Type
Lens With Holder
Color
Clear
Number of LEDs
1
Lens Style
Round with Ripple Top
Lens Size
49.9mm Dia
Lens Transparency
-
Optical Pattern
Spot
Viewing Angle
10° ~ 29°
For Use With/Related Manufacturer
Bridgelux, Citizen, Cree, Ledim, Lumileds, Luminus, Nichia, Osram, Philips, Samsung, Seoul, Tridonic
Material
Acrylic
Mounting Type
Socket
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tray
QuantityUnit PriceExt Price
120£2.27333£272.80
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£2.27333
Unit Price with VAT:£2.72800