
CP19106_AMY-70-ZOOM-B2 | |
|---|---|
DigiKey Part Number | 711-CP19106_AMY-70-ZOOM-B2-ND |
Manufacturer | |
Manufacturer Product Number | CP19106_AMY-70-ZOOM-B2 |
Description | LENS CLEAR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Lens With Holder Black |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Lens With Holder | |
Color | Black | |
Number of LEDs | 1 | |
Lens Style | Round with Flat Top | |
Lens Size | 72.69mm Dia | |
Lens Transparency | - | |
Optical Pattern | - | |
Viewing Angle | - | |
For Use With/Related Manufacturer | - | |
Material | Acrylic | |
Mounting Type | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 165 | £4.63988 | £765.58 |
| Unit Price without VAT: | £4.63988 |
|---|---|
| Unit Price with VAT: | £5.56786 |

