
CP18576_AMY-110-M-B | |
|---|---|
DigiKey Part Number | 711-CP18576_AMY-110-M-B-ND |
Manufacturer | |
Manufacturer Product Number | CP18576_AMY-110-M-B |
Description | ASSEMBLY1 POSMM (D) |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Lens With Holder Clear 24° ~ 28° Spot Adhesive Tape |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Lens With Holder | |
Color | Clear | |
Number of LEDs | 1 | |
Lens Style | Round with Flat Top | |
Lens Size | 109.7mm Dia | |
Lens Transparency | - | |
Optical Pattern | Spot | |
Viewing Angle | 24° ~ 28° | |
For Use With/Related Manufacturer | Citizen, Samsung | |
Material | Acrylic | |
Mounting Type | Adhesive Tape | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £11.20000 | £11.20 |
| 14 | £8.50500 | £119.07 |
| 105 | £7.32295 | £768.91 |
| 504 | £6.72692 | £3,390.37 |
| 1,001 | £6.52947 | £6,536.00 |
| Unit Price without VAT: | £11.20000 |
|---|---|
| Unit Price with VAT: | £13.44000 |

