CN13905_MIRELLA-50-S-PF-RZL is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Ledil
In Stock: 112
Unit Price: £0.79000
Datasheet
Reflector 20° ~ 30° Spot Round, 49.9mm Screw, Socket
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CN13905_MIRELLA-50-S-PF-RZL

DigiKey Part Number
711-1315-ND
Manufacturer
Manufacturer Product Number
CN13905_MIRELLA-50-S-PF-RZL
Description
PACK ROUND 1POS 49.9MM D 25.6MM
Customer Reference
Detailed Description
Reflector 20° ~ 30° Spot Round, 49.9mm Screw, Socket
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ledil
Series
Packaging
Tray
Part Status
Discontinued at DigiKey
Style/Size
Round, 49.9mm
Optical Pattern
Spot
For Use With/Related Manufacturer
Citizen, Cree, Lumileds, Luminus, Osram
Viewing Angle
20° ~ 30°
Mounting Type
Screw, Socket
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes