
CA19501_ROSE-UV-G3-O | |
|---|---|
DigiKey Part Number | 711-CA19501_ROSE-UV-G3-O-ND |
Manufacturer | |
Manufacturer Product Number | CA19501_ROSE-UV-G3-O |
Description | ASSEMBLYROUND1 POS21.6MM (D)12.8 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Lens With Holder Clear 20° ~ 35° Elliptical/Oval Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Sheet | |
Part Status | Active | |
Type | Lens With Holder | |
Color | Clear | |
Number of LEDs | 1 | |
Lens Style | Square with Flat Top | |
Lens Size | 21.6mm x 21.6mm | |
Lens Transparency | Clear | |
Optical Pattern | Elliptical/Oval | |
Viewing Angle | 20° ~ 35° | |
For Use With/Related Manufacturer | General Purpose | |
Material | Silicone | |
Mounting Type | Panel Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £10.85000 | £10.85 |
| 10 | £8.47500 | £84.75 |
| 100 | £7.09370 | £709.37 |
| 500 | £6.49370 | £3,246.85 |
| 1,000 | £6.29919 | £6,299.19 |
| Unit Price without VAT: | £10.85000 |
|---|---|
| Unit Price with VAT: | £13.02000 |

