
CA18487_LEILA-Y-O-WHT | |
|---|---|
DigiKey Part Number | 711-CA18487_LEILA-Y-O-WHT-ND |
Manufacturer | |
Manufacturer Product Number | CA18487_LEILA-Y-O-WHT |
Description | ASSEMBLYROUND1 POS21.6MM (D)14.8 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Lens With Holder Clear 48° ~ 52° Medium Adhesive Tape |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Sheet | |
Part Status | Active | |
Type | Lens With Holder | |
Color | Clear | |
Number of LEDs | 1 | |
Lens Style | Round with Flat Top | |
Lens Size | 21.6mm Dia | |
Lens Transparency | - | |
Optical Pattern | Medium | |
Viewing Angle | 48° ~ 52° | |
For Use With/Related Manufacturer | Cree, Nichia | |
Material | Acrylic | |
Mounting Type | Adhesive Tape | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.12000 | £2.12 |
| 10 | £1.54500 | £15.45 |
| 100 | £1.19870 | £119.87 |
| 500 | £1.04644 | £523.22 |
| 1,000 | £0.99683 | £996.83 |
| 2,000 | £0.95484 | £1,909.68 |
| 5,000 | £0.90908 | £4,545.40 |
| Unit Price without VAT: | £2.12000 |
|---|---|
| Unit Price with VAT: | £2.54400 |

