
CA16674_OLGA-O | |
|---|---|
DigiKey Part Number | 711-2942-ND |
Manufacturer | |
Manufacturer Product Number | CA16674_OLGA-O |
Description | LENS CLR 9.5X42DEG ELLIP/OVL ADH |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Lens With Holder Clear 9.5° x 42° Elliptical/Oval Adhesive Tape |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Lens With Holder | |
Color | Clear | |
Number of LEDs | 1 | |
Lens Style | Round with Flat Top | |
Lens Size | 32mm Dia | |
Lens Transparency | - | |
Optical Pattern | Elliptical/Oval | |
Viewing Angle | 9.5° x 42° | |
For Use With/Related Manufacturer | Cree, Lumileds, Nichia, Osram, Samsung | |
Material | Acrylic | |
Mounting Type | Adhesive Tape | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.49000 | £3.49 |
| 66 | £2.12970 | £140.56 |
| 132 | £2.00697 | £264.92 |
| 528 | £1.81483 | £958.23 |
| 1,056 | £1.74023 | £1,837.68 |
| 2,046 | £1.67978 | £3,436.83 |
| Unit Price without VAT: | £3.49000 |
|---|---|
| Unit Price with VAT: | £4.18800 |

