Reflector 54°, 56° Wide Round, 35mm Adhesive Tape
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CA15027_MINNIE-LT-WWW

DigiKey Part Number
711-2818-ND
Manufacturer
Manufacturer Product Number
CA15027_MINNIE-LT-WWW
Description
ASSEMBLY ROUND 1POS 35MMD 15.8MM
Customer Reference
Detailed Description
Reflector 54°, 56° Wide Round, 35mm Adhesive Tape
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ledil
Series
Packaging
Tray
Part Status
Discontinued at DigiKey
Style/Size
Round, 35mm
Optical Pattern
Wide
For Use With/Related Manufacturer
Lumileds, Plessey
Viewing Angle
54°, 56°
Mounting Type
Adhesive Tape
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.
All prices are in GBP
Tray
QuantityUnit PriceExt Price
1£2.62000£2.62
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£2.62000
Unit Price with VAT:£3.14400