
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Style/Size | Round, 35mm | |
Optical Pattern | Wide | |
For Use With/Related Manufacturer | Cree, Lumileds, Plessy | |
Viewing Angle | 27° ~ 31° | |
Mounting Type | Adhesive Tape | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 45 | £1.79733 | £80.88 |
| Unit Price without VAT: | £1.79733 |
|---|---|
| Unit Price with VAT: | £2.15680 |


