Lens Amber Asymmetrical Adhesive, Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C19004_AMBER-2X2-DWC

DigiKey Part Number
711-C19004_AMBER-2X2-DWC-ND
Manufacturer
Manufacturer Product Number
C19004_AMBER-2X2-DWC
Description
AMBER-2X2-DWC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Lens Amber Asymmetrical Adhesive, Screw
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ledil
Series
Packaging
Tray
Part Status
Active
Type
Lens
Color
Amber
Number of LEDs
4
Lens Style
Square with Multiple Top
Lens Size
50mm x 50mm
Lens Transparency
-
Optical Pattern
Asymmetrical
Viewing Angle
-
For Use With/Related Manufacturer
Osram
Material
Acrylic
Mounting Type
Adhesive, Screw
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 93
Check for Additional Incoming Stock
All prices are in GBP
Tray
QuantityUnit PriceExt Price
1£3.16000£3.16
10£2.33200£23.32
160£1.77294£283.67
640£1.60420£1,026.69
1,120£1.55047£1,736.53
2,080£1.49891£3,117.73
5,120£1.43643£7,354.52
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£3.16000
Unit Price with VAT:£3.79200