
C18606_AMBER-2X2-VSM | |
|---|---|
DigiKey Part Number | 711-C18606_AMBER-2X2-VSM-ND |
Manufacturer | |
Manufacturer Product Number | C18606_AMBER-2X2-VSM |
Description | IC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Lens Only, Holder Required Amber 142° ~ 146° Flood Snap-In |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Lens Only, Holder Required | |
Color | Amber | |
Number of LEDs | 4 | |
Lens Style | Square with Multiple Top | |
Lens Size | 50mm x 50mm | |
Lens Transparency | Clear | |
Optical Pattern | Flood | |
Viewing Angle | 142° ~ 146° | |
For Use With/Related Manufacturer | Cree, Lumileds, Nichia, Osram, Philips, Samsung, Seoul | |
Material | Acrylic | |
Mounting Type | Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 160 | £1.77294 | £283.67 |
| Unit Price without VAT: | £1.77294 |
|---|---|
| Unit Price with VAT: | £2.12753 |

