Image for C18512_AMBER-2X2-T2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C18512_AMBER-2X2-T2

DigiKey Part Number
711-C18512_AMBER-2X2-T2-ND
Manufacturer
Manufacturer Product Number
C18512_AMBER-2X2-T2
Description
IC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Lens Only, Holder Required Amber Asymmetrical Snap-In
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ledil
Series
Packaging
Tray
Part Status
Active
Type
Lens Only, Holder Required
Color
Amber
Number of LEDs
4
Lens Style
Square with Multiple Top
Lens Size
50mm x 50mm
Lens Transparency
Clear
Optical Pattern
Asymmetrical
Viewing Angle
-
For Use With/Related Manufacturer
Cree, Lumileds, Nichia, Osram, Philips, Samsung, Seoul
Material
Acrylic
Mounting Type
Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tray
QuantityUnit PriceExt Price
160£1.77294£283.67
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£1.77294
Unit Price with VAT:£2.12753