
C17062_STRADA-2X2-5050-T2-C2 | |
|---|---|
DigiKey Part Number | 711-C17062_STRADA-2X2-5050-T2-C2-ND |
Manufacturer | |
Manufacturer Product Number | C17062_STRADA-2X2-5050-T2-C2 |
Description | LENS CLEAR ASYMMETRICAL SCREW |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Lens Clear Asymmetrical Screw |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Lens | |
Color | Clear | |
Number of LEDs | 4 | |
Lens Style | Square with Multiple Top | |
Lens Size | 50mm x 50mm | |
Lens Transparency | - | |
Optical Pattern | Asymmetrical | |
Viewing Angle | - | |
For Use With/Related Manufacturer | - | |
Material | Acrylic | |
Mounting Type | Screw | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 160 | £1.56738 | £250.78 |
| Unit Price without VAT: | £1.56738 |
|---|---|
| Unit Price with VAT: | £1.88086 |

