
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Lens With Holder | |
Color | Clear | |
Number of LEDs | 1 | |
Lens Style | Round with Flat Top | |
Lens Size | 29.7mm Dia | |
Lens Transparency | - | |
Optical Pattern | Elliptical/Oval | |
Viewing Angle | - | |
For Use With/Related Manufacturer | Citizen, Cree | |
Material | Acrylic | |
Mounting Type | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 132 | £1.55803 | £205.66 |
| Unit Price without VAT: | £1.55803 |
|---|---|
| Unit Price with VAT: | £1.86964 |

