
C12763_FLARE-MINI-A | |
|---|---|
DigiKey Part Number | 711-1775-ND |
Manufacturer | |
Manufacturer Product Number | C12763_FLARE-MINI-A |
Description | LENS CLEAR ELLIPTICAL/OVAL ADH |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Lens with Integrated Mount Clear Elliptical/Oval Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Lens with Integrated Mount | |
Color | Clear | |
Number of LEDs | 1 | |
Lens Style | Hourglass | |
Lens Size | 16mm Dia | |
Lens Transparency | Diffused | |
Optical Pattern | Elliptical/Oval | |
Viewing Angle | - | |
For Use With/Related Manufacturer | Cree, Lumileds, Nichia, Osram | |
Material | Acrylic | |
Mounting Type | Adhesive | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | £1.51217 | £181.46 |
| Unit Price without VAT: | £1.51217 |
|---|---|
| Unit Price with VAT: | £1.81460 |




