Image for 0N005-CGACYN is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0N005-CGACYN

DigiKey Part Number
788-0N005-CGACYN-ND
Manufacturer
Manufacturer Product Number
0N005-CGACYN
Description
PULSAR STAR, 3-UP, XE-G,CYAN,490
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules LED Module XLamp® XE-G Cyan Starboard
Product Attributes
Type
Description
Select All
Category
Manufacturer
LEDdynamics Inc.
Series
Packaging
Bag
Part Status
Active
Type
LED Module
Color
Cyan
CCT (K)
-
Wavelength
500nm (490nm ~ 510nm)
Configuration
Starboard
Luminous Flux @ Current/Temperature
516lm (Typ)
Current - Test
1A
Temperature - Test
25°C
Voltage - Forward (Vf) (Typ)
9.15V
Lumens/Watt @ Current - Test
56 lm/W
Current - Max
3A
CRI (Color Rendering Index)
-
Viewing Angle
-
Features
-
Size / Dimension
-
Height
-
Light Emitting Surface (LES)
-
Lens Type
Flat
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bag
QuantityUnit PriceExt Price
40£10.29100£411.64
Manufacturers Standard Package
Unit Price without VAT:£10.29100
Unit Price with VAT:£12.34920