Image for 0J035-L1C1PCA0Q is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0J035-L1C1PCA0Q

DigiKey Part Number
788-0J035-L1C1PCA0Q-ND
Manufacturer
Manufacturer Product Number
0J035-L1C1PCA0Q
Description
SAIPH STAR - LUXEON C PC AMBER,
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules LED Engine LUXdrive™ Amber Starboard
Product Attributes
Type
Description
Select All
Category
Manufacturer
LEDdynamics Inc.
Series
Packaging
Bag
Part Status
Active
Type
LED Engine
Color
Amber
CCT (K)
-
Wavelength
-
Configuration
Starboard
Luminous Flux @ Current/Temperature
110lm (Typ)
Current - Test
350mA
Temperature - Test
85°C
Voltage - Forward (Vf) (Typ)
2.75V
Lumens/Watt @ Current - Test
114 lm/W
Current - Max
1.05A
CRI (Color Rendering Index)
-
Viewing Angle
150°
Features
-
Size / Dimension
21.08mm L x 19.81mm W
Height
3.30mm
Light Emitting Surface (LES)
-
Lens Type
Domed
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bag
QuantityUnit PriceExt Price
40£4.85275£194.11
Manufacturers Standard Package
Unit Price without VAT:£4.85275
Unit Price with VAT:£5.82330