
0G025-N7H186512 | |
|---|---|
DigiKey Part Number | 788-0G025-N7H186512-ND |
Manufacturer | |
Manufacturer Product Number | 0G025-N7H186512 |
Description | DYNASQUARE 6500K 80+ CRI 120M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Engine - White, Cool Square, Plug and Play |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LEDdynamics Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | LED Engine | |
Color | White, Cool | |
CCT (K) | 6500K | |
Wavelength | - | |
Configuration | Square, Plug and Play | |
Luminous Flux @ Current/Temperature | 257lm (249lm ~ 265lm) | |
Current - Test | 120mA | |
Temperature - Test | - | |
Voltage - Forward (Vf) (Typ) | 12V | |
Lumens/Watt @ Current - Test | 178 lm/W | |
Current - Max | - | |
CRI (Color Rendering Index) | 80 | |
Viewing Angle | 120° | |
Features | Dimming | |
Size / Dimension | 25.40mm L x 25.40mm W | |
Height | 2.79mm | |
Light Emitting Surface (LES) | - | |
Lens Type | Flat |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | £3.58440 | £179.22 |
| Unit Price without VAT: | £3.58440 |
|---|---|
| Unit Price with VAT: | £4.30128 |

