
LZ4-40R708-0000 | |
|---|---|
DigiKey Part Number | 475-LZ4-40R708-0000-ND |
Manufacturer | |
Manufacturer Product Number | LZ4-40R708-0000 |
Description | EMITTER IR 940NM 1A STAR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 940nm 11.6V 1A 100° Star Array |
Datasheet | Datasheet |
EDA/CAD Models | LZ4-40R708-0000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 1A | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 940nm | |
Voltage - Forward (Vf) (Typ) | 11.6V | |
Viewing Angle | 100° | |
Orientation | Top View | |
Operating Temperature | 145°C (TJ) | |
Mounting Type | Screw Mount | |
Package / Case | Star Array | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £14.58000 | £14.58 |
| 80 | £9.89125 | £791.30 |
| 160 | £9.50331 | £1,520.53 |
| 560 | £8.94777 | £5,010.75 |
| Unit Price without VAT: | £14.58000 |
|---|---|
| Unit Price with VAT: | £17.49600 |



