
DFS40HF12EYQ1 | |
|---|---|
DigiKey Part Number | 5363-DFS40HF12EYQ1-ND |
Manufacturer | |
Manufacturer Product Number | DFS40HF12EYQ1 |
Description | MOSFET 2N-CH 1200V 50A |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 1200V (1.2kV) 50A (Tc) Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Leapers Semiconductor Co.,Ltd | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Technology | Silicon Carbide (SiC) | |
Configuration | 2 N-Channel (Half Bridge) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 1200V (1.2kV) | |
Current - Continuous Drain (Id) @ 25°C | 50A (Tc) | |
Rds On (Max) @ Id, Vgs | 50mOhm @ 50A, 20V | |
Vgs(th) (Max) @ Id | 4V @ 20mA | |
Gate Charge (Qg) (Max) @ Vgs | 106nC @ 20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2872pF @ 1000V | |
Power - Max | - | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £46.24000 | £46.24 |
| 10 | £35.39900 | £353.99 |
| 100 | £34.59040 | £3,459.04 |
| Unit Price without VAT: | £46.24000 |
|---|---|
| Unit Price with VAT: | £55.48800 |

