
SG125250D-24.00 | |
|---|---|
DigiKey Part Number | SG125250D-24.00-ND |
Manufacturer | |
Manufacturer Product Number | SG125250D-24.00 |
Description | RFI FOF GASKET PU |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | RFI Fabric Over Foam Polyurethane Foam, Nickel-Copper Polyester (NI/CU) Non-Conductive Adhesive |
Datasheet | Datasheet |
Category | Height 0.125" (3.18mm) |
Manufacturer Leader Tech Inc. | Material Polyurethane Foam, Nickel-Copper Polyester (NI/CU) |
Packaging Bulk | Attachment Method Non-Conductive Adhesive |
Part Status Active | Operating Temperature -40°C ~ 70°C |
Type Fabric Over Foam | Shelf Life Start Date of Manufacture |
Shape D-Shape | Shelf Life 24 Months |
Width 0.250" (6.35mm) | Storage/Refrigeration Temperature 70°F (21°C) |
Length 24.000" (609.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | £144.46600 | £722.33 |
| 10 | £142.64300 | £1,426.43 |
| Unit Price without VAT: | £144.46600 |
|---|---|
| Unit Price with VAT: | £173.35920 |

