
SG070340K-48.00 | |
|---|---|
DigiKey Part Number | SG070340K-48.00-ND |
Manufacturer | |
Manufacturer Product Number | SG070340K-48.00 |
Description | RFI FOF GASKET PU |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | RFI Fabric Over Foam Polyurethane Foam, Nickel-Copper Polyester (NI/CU) Non-Conductive Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Leader Tech Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Fabric Over Foam | |
Shape | Knife | |
Width | 0.340" (8.64mm) | |
Length | 4.00' (1.22m) | |
Height | 0.070" (1.78mm) | |
Material | Polyurethane Foam, Nickel-Copper Polyester (NI/CU) | |
Plating | - | |
Plating - Thickness | - | |
Attachment Method | Non-Conductive Adhesive | |
Operating Temperature | -40°C ~ 70°C | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | 70°F (21°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | £116.86000 | £584.30 |
| Unit Price without VAT: | £116.86000 |
|---|---|
| Unit Price with VAT: | £140.23200 |

